
Bidirectional TVS Diode, Transil SMBJ Series, designed for surface mount applications. Features a 12V reverse standoff voltage with a breakdown voltage range of 13.3V to 14.7V. Offers a peak pulse power and power dissipation capability of 600W, supporting a peak pulse current of 30.2A. Packaged in SMD/SMT for efficient integration.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
