Multicomp SMBJ130A technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 159V |
| Min Breakdown Voltage | 144V |
| Max Power Dissipation | 600W |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 130V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ130A to view detailed technical specifications.
No datasheet is available for this part.