The SMBJ13A is a unidirectional diode with a maximum breakdown voltage of 15.9V and a minimum breakdown voltage of 14.4V. It has a maximum power dissipation of 600W and a peak pulse current of 25.2A. The diode is packaged in a DO-214AA case and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Power Dissipation | 600W |
| Peak Pulse Current | 25.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 13V |
| RoHS | Not Compliant |