
The SMBJ13CA is a bidirectional diode with a maximum breakdown voltage of 15.9V and a minimum breakdown voltage of 14.4V. It has a maximum power dissipation of 600W and a peak pulse current of 27.9A. The device is packaged in a DO-214AA package and is not Reach SVHC compliant. The reverse standoff voltage is 13V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp SMBJ13CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Power Dissipation | 600W |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 13V |
| RoHS | Compliant |
| Phthalates | Compliant by Exemption |
Download the complete datasheet for Multicomp SMBJ13CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
