
Unidirectional TVS diode in a DO-214AA package. Features a 15V reverse standoff voltage with a breakdown voltage range of 16.7V to 18.5V. Offers 600W peak pulse power and 24.6A peak pulse current handling. Designed for transient voltage suppression applications.
Multicomp SMBJ15A technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
