
Bidirectional TVS Diode in DO-214AA package. Features a 15V reverse standoff voltage and a maximum breakdown voltage of 18.5V. Offers a peak pulse power dissipation of 600W with a peak pulse current capability of 24.6A. Supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
