
Unidirectional TVS diode with a 16V reverse standoff voltage. Features a 600W peak pulse power rating and a maximum power dissipation of 600W. Breakdown voltage ranges from 17.8V to 19.7V, with a peak pulse current capability of 23.1A. Packaged in a DO-214AA (SMB) case and supplied on cut tape.
Multicomp SMBJ16A technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
