SMBJ Series 5 W 209 V Uni-Directional Surface Mount TVS Diode - SMB
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 231V |
| Min Breakdown Voltage | 189V |
| Max Power Dissipation | 600W |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 170V |
| RoHS | Not Compliant |