Diode TVS Single Bi-Dir 170V 600W 2-Pin SMB
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 209V |
| Min Breakdown Voltage | 189V |
| Max Power Dissipation | 600W |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 170V |
| RoHS | Not Compliant |