The SMBJ18 is a unidirectional diode with a maximum breakdown voltage of 24.4V and a minimum breakdown voltage of 20V. It has a peak pulse power of 600W and a peak pulse current of 18.6A. The diode is packaged in a DO-214AA case and is available on cut tape. It is not Reach SVHC compliant.
Multicomp SMBJ18 technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 24.4V |
| Min Breakdown Voltage | 20V |
| Packaging | Cut Tape |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ18 to view detailed technical specifications.
No datasheet is available for this part.