
Unidirectional TVS Diode, Transil SMBJ Series, housed in a DO-214AA package. Features a reverse standoff voltage of 18V, with a minimum breakdown voltage of 20V and a maximum breakdown voltage of 22.1V. Offers a peak pulse current capability of 20.5A and a peak pulse power rating of 600W, with a maximum power dissipation of 5W.
Multicomp SMBJ18A technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Power Dissipation | 5W |
| Packaging | Cut Tape |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
