
The SMBJ18CA is a bidirectional transient voltage suppression diode with a maximum breakdown voltage of 22.1V and a minimum breakdown voltage of 20V. It has a maximum power dissipation of 600W and a peak pulse current of 20.5A. The diode is packaged in a DO-214AA case and is available on cut tape. It is not Reach SVHC compliant.
Sign in to ask questions about the Multicomp SMBJ18CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SMBJ18CA technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 20.5A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS | RoHS Compliant by Exemption including Phthalates |
| Svhc | Lead (25-Jun-2025) |
Download the complete datasheet for Multicomp SMBJ18CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
