The SMBJ20A transient voltage suppressor from Multicomp features a maximum breakdown voltage of 24.5V and a minimum breakdown voltage of 22.2V. It has a maximum power dissipation of 600W and a peak pulse current of 18.5A. The device is packaged in a DO-214AA case and is available on cut tape. It is a unidirectional component with a reverse standoff voltage of 20V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 18.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS | Not Compliant |