Bidirectional transient voltage suppressor diode in a DO-214AA package. Features a reverse standoff voltage of 20V, with a minimum breakdown voltage of 22.2V and a maximum breakdown voltage of 24.5V. Offers a peak pulse power rating of 600W for effective surge protection.
Checking distributor stock and pricing after the page loads.
Multicomp SMBJ20CA technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS | Not Compliant |