
The SMBJ22CA is a bidirectional diode with a maximum breakdown voltage of 26.9V and a minimum breakdown voltage of 24.4V. It has a maximum power dissipation of 5W and a peak pulse current of 16.9A. The diode is packaged in a DO-214AA package and is available on cut tape. It is not Reach SVHC compliant. The SMBJ22CA is suitable for use in a variety of applications where a high voltage and current rating are required.
Multicomp SMBJ22CA technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 26.9V |
| Min Breakdown Voltage | 24.4V |
| Max Power Dissipation | 5W |
| Packaging | Cut Tape |
| Peak Pulse Current | 16.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 22V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ22CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
