
The SMBJ26A is a unidirectional Zener diode with a maximum breakdown voltage of 31.9V and a minimum breakdown voltage of 28.9V. It has a maximum power dissipation of 600W and a peak pulse current of 14.3A. The diode is packaged in a DO-214AA case and is available on cut tape. It is not Reach SVHC compliant.
Multicomp SMBJ26A technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 14.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 26V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ26A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
