
Unidirectional TVS diode in SMB package, designed for transient voltage suppression. Features a reverse standoff voltage of 28V, with a breakdown voltage range of 31.1V to 34.4V. Offers a maximum power dissipation of 600W and a peak pulse current capability of 13.2A. This component is REACH SVHC compliant.
Multicomp SMBJ28A technical specifications.
| Package/Case | SMB |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Power Dissipation | 600W |
| Peak Pulse Current | 13.2A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ28A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
