
Bidirectional TVS Diode, SMBJ Series, DO-214AA package. Features a 28V reverse standoff voltage with a minimum breakdown voltage of 31.1V and a maximum breakdown voltage of 34.4V. Offers a peak pulse power and max power dissipation of 600W, supporting a peak pulse current of 13.2A.
Multicomp SMBJ28CA technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Power Dissipation | 600W |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ28CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
