
Bidirectional TVS diode in a DO-214AA package, designed for transient voltage suppression. Features a 30V reverse standoff voltage with a breakdown voltage range of 33.3V to 36.8V. Offers a peak pulse power dissipation of 600W and a peak pulse current capability of 12.4A. Supplied in cut tape packaging.
Multicomp SMBJ30CA technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
