
Unidirectional TVS Diode, 600W Peak Pulse Power, featuring a 33V Reverse Standoff Voltage. This component offers a Max Breakdown Voltage of 40.6V and a Min Breakdown Voltage of 36.7V. Housed in a DO-214AA package, it is supplied in Cut Tape.
Multicomp SMBJ33A technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Packaging | Cut Tape |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
