
Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 33V reverse standoff voltage with a breakdown voltage range of 36.7V to 40.6V. Designed for a peak pulse current of 11.3A, housed in a DO-214AA package.
Multicomp SMBJ33CA technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
