
Unidirectional TVS Diode, SMBJ Series, designed for transient voltage suppression. Features a reverse standoff voltage of 36V and a breakdown voltage range of 40V to 44.2V. Offers a peak pulse power dissipation of 600W and a peak pulse current capability of 10.3A. Packaged in a DO-214AA case.
Multicomp SMBJ36A technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
