
Bidirectional TVS Diode, Transil SMBJ Series, designed for transient voltage suppression. Features a 36V reverse standoff voltage and a 40V to 44.2V breakdown voltage range. Offers a peak pulse power dissipation of 600W and a peak pulse current capability of 10.3A. Packaged in a DO-214AA (SMB) case with 2 pins.
Sign in to ask questions about the Multicomp SMBJ36CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SMBJ36CA technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ36CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
