
Bidirectional TVS diode in a DO-214AA package, offering 600W peak pulse power dissipation. Features a reverse standoff voltage of 40V, with a breakdown voltage range from 44.4V to 49.1V. Capable of handling a peak pulse current of 9.3A.
Sign in to ask questions about the Multicomp SMBJ40CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SMBJ40CA technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 49.1V |
| Min Breakdown Voltage | 44.4V |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ40CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
