
The SMBJ45CA is a bidirectional transient voltage suppressor diode with a maximum breakdown voltage of 55.3V and a minimum breakdown voltage of 50V. It has a maximum power dissipation of 600W and a peak pulse current of 8.3A. The diode is packaged in a DO-214AA case and is available on cut tape. The SMBJ45CA is not Reach SVHC compliant.
Multicomp SMBJ45CA technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 55.3V |
| Min Breakdown Voltage | 50V |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ45CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
