
The SMBJ48A is a unidirectional diode with a maximum breakdown voltage of 58.9V and a minimum breakdown voltage of 53.3V. It has a maximum power dissipation of 600W and a peak pulse current of 7.8A. The diode is packaged in a DO-214AA case and is available on cut tape. The SMBJ48A is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp SMBJ48A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 58.9V |
| Min Breakdown Voltage | 53.3V |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 48V |
| RoHS | RoHS Compliant by Exemption including Phthalates |
| Svhc | Lead (25-Jun-2025) |
Download the complete datasheet for Multicomp SMBJ48A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.