Multicomp SMBJ51A technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 51V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
