
The SMCJ100A is a unidirectional diode with a maximum breakdown voltage of 123V and a minimum breakdown voltage of 111V. It has a maximum power dissipation of 1.5kW and a peak pulse current of 3.7A. The device is packaged in a DO-214AB case and is available on cut tape. The SMCJ100A is not Reach SVHC compliant. It has a reverse standoff voltage of 100V.
Multicomp SMCJ100A technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 123V |
| Min Breakdown Voltage | 111V |
| Max Power Dissipation | 1.5kW |
| Packaging | Cut Tape |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMCJ100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
