Diode TVS Single Uni-Dir 10V 1.5KW 2-Pin DO-214AB T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Packaging | Cut Tape |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 10V |
| RoHS | Compliant |