Diode TVS Single Bi-Dir 120V 1.5KW 2-Pin DO-214AB
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 147V |
| Min Breakdown Voltage | 133V |
| Packaging | Cut Tape |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 120V |
| RoHS | Not Compliant |