Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB package. Features a 12V reverse standoff voltage and a 1.5kW peak pulse power rating. Offers a peak pulse current capability of 27.3A with a maximum breakdown voltage of 16.3V and a minimum breakdown voltage of 13.3V. Supplied in cut tape packaging.
Multicomp SMCJ12CA technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 16.3V |
| Min Breakdown Voltage | 13.3V |
| Packaging | Cut Tape |
| Peak Pulse Current | 27.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMCJ12CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.