
The SMCJ130CA is a bidirectional transient voltage suppressor with a maximum breakdown voltage of 159V and a minimum breakdown voltage of 144V. It has a maximum power dissipation of 1.5kW and a peak pulse current of 2.6A. The device is packaged in a DO-214AB case and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp SMCJ130CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SMCJ130CA technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 159V |
| Min Breakdown Voltage | 144V |
| Max Power Dissipation | 1.5kW |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 130V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMCJ130CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.