Multicomp SMCJ13A technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Power Dissipation | 1.5kW |
| Packaging | Cut Tape |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMCJ13A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
