The SMCJ14CA is a bidirectional transient voltage suppressor diode with a maximum breakdown voltage of 17.2V and a minimum breakdown voltage of 15.6V. It has a maximum power dissipation of 1.5kW and a peak pulse current of 25.9A. The diode is packaged in a DO-214AB case and is not Reach SVHC compliant. It has a reverse standoff voltage of 14V and is suitable for use in applications requiring bidirectional protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 17.2V |
| Min Breakdown Voltage | 15.6V |
| Max Power Dissipation | 1.5kW |
| Peak Pulse Current | 25.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 14V |
| RoHS | Not Compliant |