
Unidirectional TVS diode, SMCJ Series, designed for transient voltage suppression. Features a reverse standoff voltage of 15V and a minimum breakdown voltage of 16.7V, with a maximum breakdown voltage of 18.5V. Capable of handling a peak pulse power of 1.5kW. Packaged in a DO-214AB case with 2 pins, supplied in cut tape.
Multicomp SMCJ15A technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Packaging | Cut Tape |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMCJ15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
