
Unidirectional TVS Diode, SMCJ Series, designed for transient voltage suppression. Features a 18V reverse standoff voltage with a minimum breakdown voltage of 20V and a maximum breakdown voltage of 22.1V. Offers a peak pulse power of 1.5kW and a peak pulse current of 20.5A. Packaged in a DO-214AB case with 2 pins.
Sign in to ask questions about the Multicomp SMCJ18A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SMCJ18A technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Power Dissipation | 1.5kW |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMCJ18A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
