Surface mount bi-directional TVS diode in DO-214AB package. Features 18V reverse standoff voltage, 20V to 22.1V breakdown voltage range, and 1.5kW peak pulse power. Handles 20.5A peak pulse current with 1.5kW max power dissipation.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Power Dissipation | 1.5kW |
| Packaging | Cut Tape |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS | Not Compliant |