SMCJ Series 32.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Multicomp SMCJ20CA technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Power Dissipation | 1.5kW |
| Packaging | Cut Tape |
| Peak Pulse Current | 18.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.