Surface mount bi-directional TVS diode in a DO-214AB package. Features a 26V reverse standoff voltage with a breakdown voltage range of 28.9V to 31.9V. Offers a peak pulse power and max power dissipation of 1.5kW, with a peak pulse current capability of 14.3A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Power Dissipation | 1.5kW |
| Packaging | Cut Tape |
| Peak Pulse Current | 14.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 26V |
| RoHS | Not Compliant |