Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB package. Features a reverse standoff voltage of 28V, with a minimum breakdown voltage of 31.1V and a maximum breakdown voltage of 34.4V. Offers a peak pulse power dissipation of 1.5kW, supporting a peak pulse current of 13.2A. Supplied in cut tape packaging.
Multicomp SMCJ28A technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Power Dissipation | 1.5kW |
| Packaging | Cut Tape |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.