
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB package. Features a 36V reverse standoff voltage with a minimum breakdown voltage of 40V and a maximum breakdown voltage of 44.2V. Offers a peak pulse power dissipation of 1.5kW and a peak pulse current of 10.3A. Supplied in cut tape packaging.
Multicomp SMCJ36CA technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Power Dissipation | 1.5kW |
| Packaging | Cut Tape |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMCJ36CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
