Surface mount bi-directional TVS diode in DO-214AB package. Features a 40V reverse standoff voltage, with breakdown voltage ranging from 44.4V to 49.1V. Offers 1.5kW peak pulse power and 9.3A peak pulse current handling. RoHS compliant.
Multicomp SMCJ40CA technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 49.1V |
| Min Breakdown Voltage | 44.4V |
| Max Power Dissipation | 1.5kW |
| Packaging | Cut Tape |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.