Diode, Tvs, Bi-Directional, 43V, 1500W, Smc; Product Range:smcj Series; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:43V; Clamping Voltage Vc Max:69.4V; Diode Case Style:do-214Ab (Smc); No. Of Pins:2Pins Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp SMCJ43CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 52.8V |
| Min Breakdown Voltage | 47.8V |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 43V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMCJ43CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.