
Unidirectional Transient Voltage Suppressor (TVS) diode designed for voltage protection. Features a reverse standoff voltage of 48V, with a minimum breakdown voltage of 53.3V and a maximum breakdown voltage of 58.9V. Offers a peak pulse power rating of 1.5kW and a peak pulse current capability of 7.8A. Packaged in a DO-214AB (SMC) case, this component is supplied in cut tape packaging.
Sign in to ask questions about the Multicomp SMCJ48A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SMCJ48A technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 58.9V |
| Min Breakdown Voltage | 53.3V |
| Max Power Dissipation | 6.5W |
| Packaging | Cut Tape |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMCJ48A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
