
The SMCJ58CA is a bidirectional transient voltage suppressor with a maximum breakdown voltage of 71.2V and a minimum breakdown voltage of 64.4V. It has a maximum power dissipation of 1.5kW and a peak pulse current of 6.4A. The device is packaged in a DO-214AB case and is not Reach SVHC compliant. It can withstand a peak pulse power of 1.5kW and has a reverse standoff voltage of 58V.
Multicomp SMCJ58CA technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Power Dissipation | 1.5kW |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 58V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMCJ58CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.