Multicomp SMCJ64CA technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 78.6V |
| Min Breakdown Voltage | 71.1V |
| Max Power Dissipation | 1.5kW |
| Packaging | Cut Tape |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 64V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMCJ64CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
