The SMCJ70A is a unidirectional diode with a maximum breakdown voltage of 86V and a minimum breakdown voltage of 77.8V. It has a maximum power dissipation of 1.5kW and a peak pulse current of 5.3A. The diode is packaged in a DO-214AB case and is not SVHC compliant. It can withstand a peak pulse power of 1.5kW and has a reverse standoff voltage of 70V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 86V |
| Min Breakdown Voltage | 77.8V |
| Max Power Dissipation | 1.5kW |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 70V |
| RoHS | Compliant |