FASTENERS, SCREWS; Thread Size - Imperial:10-32; Thread Size - Metric:-; Screw Length:12.7mm; Fastener Plating:-; Fastener Material:Nylon 6.6 (Polyamide 6.6); Screw Head Style:Binder Head Slotted; Material:Nylon 6.6 ;RoHS Compliant: Yes
Sign in to ask questions about the Multicomp SPC13386 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SPC13386 technical specifications.
| Material | Nylon |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC13386 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.