Sign in to ask questions about the Multicomp SPC20964 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SPC20964 technical specifications.
| Current Rating | 1.6A |
| Mount | External |
| Output Current | 1.6A |
| Output Voltage | 8V |
| RoHS Compliant | No |
| Weight | 340g |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC20964 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.