Washers; Internal Diameter: 3.175mm; External Diameter: 7.925mm; Thread Size - Imperial: #4; Body Plating: Nickel;...
Multicomp SPC21883 technical specifications.
| Body Plating | Nickel |
| Inside Diameter | 3.175mm |
| Material | Steel |
| Mount | External |
| Outside Diameter | 7.925mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.